
TW-13-07-L-D-480-120 | |
|---|---|
DigiKey Part Number | 612-TW-13-07-L-D-480-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-07-L-D-480-120 |
Description | "FLEXIBLE SURFACE MOUNT BOARD ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.152" (3.850mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.480" (12.192mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.752" (19.101mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| Unit Price without GST: | $5.78000 |
|---|---|
| Unit Price with GST: | $6.35800 |

