
TW-02-01-L-D-135-108 | |
|---|---|
DigiKey Part Number | 612-TW-02-01-L-D-135-108-ND |
Manufacturer | |
Manufacturer Product Number | TW-02-01-L-D-135-108 |
Description | CONN BRD STACK 2.00 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-02-01-L-D-135-108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.323" (8.204mm) | |
Length - Post (Mating) | 0.080" (2.032mm) | |
Length - Stack Height | 0.135" (3.429mm) | |
Length - Tail | 0.108" (2.743mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

