
SEI-106-02-GF-S-M-AB | |
|---|---|
DigiKey Part Number | 612-SEI-106-02-GF-S-M-AB-ND |
Manufacturer | |
Manufacturer Product Number | SEI-106-02-GF-S-M-AB |
Description | 1.00 MM SINGLE ROW ONE-PIECE INT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 6 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | $7.11103 | $206.22 |
| Unit Price without GST: | $7.11103 |
|---|---|
| Unit Price with GST: | $7.82213 |

