
TSW-110-15-F-S | |
|---|---|
DigiKey Part Number | TSW-110-15-F-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-110-15-F-S |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-110-15-F-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.520" (13.21mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.730" (18.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 50 | $1.09060 | $54.53 |
| 100 | $0.90420 | $90.42 |
| 500 | $0.74984 | $374.92 |
| 1,000 | $0.66612 | $666.12 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.45200 |

