300 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-50-06.5-L-06-2-A-K-TR

DigiKey Part Number
612-SEAF-50-06.5-L-06-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-50-06.5-L-06-2-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-06.5-L-06-2-A-K-TR
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
EDA/CAD Models
SEAF-50-06.5-L-06-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Factory Stock: 1,400
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.73000$34.73
10$29.52400$295.24
25$27.67600$691.90
50$27.02360$1,351.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$24.19890$4,839.78
400$21.19503$8,478.01
Manufacturers Standard Package
Unit Price without GST:$34.73000
Unit Price with GST:$38.20300