
TSM-105-01-T-SV-001-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-105-01-T-SV-001-P-TR-ND - Tape & Reel (TR) 612-TSM-105-01-T-SV-001-P-TRCT-ND - Cut Tape (CT) 612-TSM-105-01-T-SV-001-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-105-01-T-SV-001-P-TR |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-01-T-SV-001-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | 4 | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.69800 | $16.98 |
| 100 | $1.44340 | $144.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $1.31585 | $361.86 |
| 550 | $1.07216 | $589.69 |
| 1,375 | $0.96878 | $1,332.07 |
| 2,750 | $0.95845 | $2,635.74 |
| 6,875 | $0.91266 | $6,274.54 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

