


SEAF-20-05.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14309TR-ND - Tape & Reel (TR) SAM14309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.26000 | $19.26 |
| 10 | $16.36000 | $163.60 |
| 25 | $15.33440 | $383.36 |
| 50 | $14.60260 | $730.13 |
| 100 | $14.16710 | $1,416.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $12.35352 | $4,632.57 |
| 750 | $11.11144 | $8,333.58 |
| Unit Price without GST: | $19.26000 |
|---|---|
| Unit Price with GST: | $21.18600 |











