

C0603X5R1A103K030BA | |
|---|---|
DigiKey Part Number | 445-1793-2-ND - Tape & Reel (TR) 445-1793-1-ND - Cut Tape (CT) 445-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A103K030BA |
Description | CAP CER 10000PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A103K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05520 | $2.76 |
| 100 | $0.04760 | $4.76 |
| 500 | $0.03482 | $17.41 |
| 1,000 | $0.03088 | $30.88 |
| 2,500 | $0.02675 | $66.88 |
| 5,000 | $0.02427 | $121.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02060 | $309.00 |
| 30,000 | $0.01914 | $574.20 |
| 45,000 | $0.01842 | $828.90 |
| 75,000 | $0.01761 | $1,320.75 |
| 105,000 | $0.01714 | $1,799.70 |
| 150,000 | $0.01669 | $2,503.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

