Image for TD-105-G-G-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-105-G-G-1

DigiKey Part Number
612-TD-105-G-G-1-ND
Manufacturer
Manufacturer Product Number
TD-105-G-G-1
Description
.100" DOUBLE ROW SCREW MACHINE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Header
Contact Finish
Gold
Contact Type
Post
Contact Finish Thickness
20.0µin (0.51µm)
Number of Positions
10
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.07000$6.07
Manufacturers Standard Package
Unit Price without GST:$6.07000
Unit Price with GST:$6.67700