Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-25-D-14.00-01-N-P01 | |
|---|---|
DigiKey Part Number | TCSD-25-D-14.00-01-N-P01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-14.00-01-N-P01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-14.00-01-N-P01 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.17' (355.62mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-25-D-13.78-01-L-N | Samtec Inc. | 0 | 612-TCSD-25-D-13.78-01-L-N-ND | $29.92000 | Parametric Equivalent |
| TCSD-25-D-13.80-01-L-N-P01 | Samtec Inc. | 0 | 612-TCSD-25-D-13.80-01-L-N-P01-ND | $30.18000 | Parametric Equivalent |
| TCSD-25-D-14.00-01-F-N | Samtec Inc. | 0 | TCSD-25-D-14.00-01-F-N-ND | $25.25000 | Parametric Equivalent |
| TCSD-25-D-14.00-01-N | Samtec Inc. | 0 | TCSD-25-D-14.00-01-N-ND | $33.68000 | Parametric Equivalent |
| TCSD-25-D-14.00-01-N-P36 | Samtec Inc. | 0 | TCSD-25-D-14.00-01-N-P36-ND | $33.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.92000 | $33.92 |
| Unit Price without GST: | $33.92000 |
|---|---|
| Unit Price with GST: | $37.31200 |

