
TCSD-20-D-14.00-01-N | |
|---|---|
DigiKey Part Number | TCSD-20-D-14.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-14.00-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-14.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.17' (355.62mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.70000 | $29.70 |
| 10 | $28.11800 | $281.18 |
| 25 | $26.47920 | $661.98 |
| 50 | $24.70680 | $1,235.34 |
| 100 | $22.97900 | $2,297.90 |
| 250 | $21.28076 | $5,320.19 |
| 500 | $18.24796 | $9,123.98 |
| Unit Price without GST: | $29.70000 |
|---|---|
| Unit Price with GST: | $32.67000 |

