
SSM-106-F-SH-TR | |
|---|---|
DigiKey Part Number | 612-SSM-106-F-SH-TR-ND - Tape & Reel (TR) 612-SSM-106-F-SH-TRCT-ND - Cut Tape (CT) 612-SSM-106-F-SH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-106-F-SH-TR |
Description | CONN RCPT 6POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-106-F-SH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.125" (3.18mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.43400 | $24.34 |
| 100 | $2.06830 | $206.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.61710 | $808.55 |
| 1,000 | $1.38228 | $1,382.28 |
| Unit Price without GST: | $2.86000 |
|---|---|
| Unit Price with GST: | $3.14600 |


