10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-105-S-DV-BE-K-TR

DigiKey Part Number
612-SSM-105-S-DV-BE-K-TR-ND - Tape & Reel (TR)
612-SSM-105-S-DV-BE-K-CT-ND - Cut Tape (CT)
612-SSM-105-S-DV-BE-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM-105-S-DV-BE-K-TR
Description
CONN RCPT 10POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-105-S-DV-BE-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$3.97260$1,787.67
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.50000$6.50
10$5.51900$55.19
100$4.69020$469.02
Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
25$4.81440$120.36
50$4.37480$218.74
100$3.97890$397.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$5.27000
Unit Price with GST:$5.79700