
SO-0915-05-01-02 | |
|---|---|
DigiKey Part Number | 612-SO-0915-05-01-02-ND |
Manufacturer | |
Manufacturer Product Number | SO-0915-05-01-02 |
Description | HEX STANDOFF #4-40 SS 9.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.360" (9.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.360" (9.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| Unit Price without GST: | $5.02000 |
|---|---|
| Unit Price with GST: | $5.52200 |

