



SFMC-105-T2-S-D-K-TR | |
|---|---|
DigiKey Part Number | 612-SFMC-105-T2-S-D-K-TR-ND - Tape & Reel (TR) 612-SFMC-105-T2-S-D-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFMC-105-T2-S-D-K-TR |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-105-T2-S-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $3.41600 | $34.16 |
| 100 | $2.90250 | $290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $2.34812 | $2,230.71 |
| 1,900 | $2.03798 | $3,872.16 |
| 2,850 | $2.00254 | $5,707.24 |
| Unit Price without GST: | $4.02000 |
|---|---|
| Unit Price with GST: | $4.42200 |

