
SEAM8-40-S05.0-L-08-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-40-S05.0-L-08-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S05.0-L-08-3 |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S05.0-L-08-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $36.63663 | $6,411.41 |
| Unit Price without GST: | $36.63663 |
|---|---|
| Unit Price with GST: | $40.30029 |

