
SEAF8-40-05.0-S-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-40-05.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAF8-40-05.0-S-04-3CT-ND - Cut Tape (CT) 612-SEAF8-40-05.0-S-04-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-05.0-S-04-3 |
Description | CONN HD ARRAY RCPT 0.8MM 4X40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-05.0-S-04-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.41000 | $28.41 |
| 10 | $24.14300 | $241.43 |
| 25 | $22.63120 | $565.78 |
| 50 | $21.68440 | $1,084.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $17.94029 | $9,418.65 |
| Unit Price without GST: | $28.41000 |
|---|---|
| Unit Price with GST: | $31.25100 |

