


SEAM-50-03.5-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-03.5-S-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-03.5-S-06-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.72000 | $40.72 |
| 10 | $34.60900 | $346.09 |
| 25 | $32.44240 | $811.06 |
| 50 | $32.15280 | $1,607.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $28.78010 | $5,756.02 |
| 400 | $25.21783 | $10,087.13 |
| Unit Price without GST: | $40.72000 |
|---|---|
| Unit Price with GST: | $44.79200 |

