



SEAF-40-01-L-08-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-L-08-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-L-08-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-L-08-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-L-08-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.09000 | $59.09 |
| 10 | $50.21600 | $502.16 |
| 25 | $48.30800 | $1,207.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $44.46947 | $3,335.21 |
| 150 | $38.19753 | $5,729.63 |
| 375 | $37.88877 | $14,208.29 |
| Unit Price without GST: | $59.09000 |
|---|---|
| Unit Price with GST: | $64.99900 |

