


SEAF-30-06.5-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14349TR-ND - Tape & Reel (TR) SAM14349CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 180 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.5-L-06-2-A-K-TR | Samtec Inc. | 1 | SAM14344CT-ND | $26.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.17000 | $30.17 |
| 10 | $25.63300 | $256.33 |
| 25 | $24.02760 | $600.69 |
| 50 | $22.88100 | $1,144.05 |
| 100 | $22.68670 | $2,268.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.53490 | $3,706.98 |
| Unit Price without GST: | $30.17000 |
|---|---|
| Unit Price with GST: | $33.18700 |



