
SHF-120-01-S-D-SM-K-TR | |
|---|---|
DigiKey Part Number | 612-SHF-120-01-S-D-SM-K-TR-ND - Tape & Reel (TR) 612-SHF-120-01-S-D-SM-K-TRCT-ND - Cut Tape (CT) 612-SHF-120-01-S-D-SM-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-120-01-S-D-SM-K-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-120-01-S-D-SM-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.210" (5.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.06000 | $11.06 |
| 10 | $9.40000 | $94.00 |
| 100 | $7.98920 | $798.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $6.92624 | $2,597.34 |
| 750 | $6.21737 | $4,663.03 |
| 1,125 | $6.06079 | $6,818.39 |
| Unit Price without GST: | $11.06000 |
|---|---|
| Unit Price with GST: | $12.16600 |

