QTS-048-03-L-D-DP-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.80385
Datasheet
Image for QTS-048-03-L-D-DP-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-048-03-L-D-DP-A

DigiKey Part Number
QTS-048-03-L-D-DP-A-ND
Manufacturer
Manufacturer Product Number
QTS-048-03-L-D-DP-A
Description
CONN DIFF ARRAY PLG 96P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTS-048-03-L-D-DP-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
96
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.404" (10.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
39$31.39667$1,224.47
Manufacturers Standard Package
Unit Price without GST:$31.39667
Unit Price with GST:$34.53634