
QTH-100-02-L-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-100-02-L-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-100-02-L-D-DP-A |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-100-02-L-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 200 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $22.89042 | $549.37 |
| Unit Price without GST: | $22.89042 |
|---|---|
| Unit Price with GST: | $25.17946 |

