
QMS-078-06.75-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM11579-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-06.75-L-D-PC4 |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-078-06.75-L-D-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.45000 | $36.45 |
| 10 | $34.51300 | $345.13 |
| 25 | $33.21320 | $830.33 |
| 50 | $32.40100 | $1,620.05 |
| 100 | $26.73010 | $2,673.01 |
| Unit Price without GST: | $36.45000 |
|---|---|
| Unit Price with GST: | $40.09500 |

