
QMSS-026-06.75-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMSS-026-06.75-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QMSS-026-06.75-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMSS-026-06.75-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-L-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-026-06.75-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.79000 | $19.79 |
| 10 | $16.81200 | $168.12 |
| 100 | $14.59640 | $1,459.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $13.61615 | $4,425.25 |
| 650 | $11.44815 | $7,441.30 |
| Unit Price without GST: | $19.79000 |
|---|---|
| Unit Price with GST: | $21.76900 |

