Similar
Similar

QMSS-026-06.75-H-D-A-K | |
|---|---|
cms-digikey-product-number | QMSS-026-06.75-H-D-A-K-ND |
cms-manufacturer | |
cms-manufacturer-product-number | QMSS-026-06.75-H-D-A-K |
cms-description | CONN HDR 52POS SMD GOLD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
cms-eda-cad-models | QMSS-026-06.75-H-D-A-K Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 56 | $26.40554 | $1,478.71 |
| Unit Price without GST: | $26.40554 |
|---|---|
| Unit Price with GST: | $29.04609 |


