
QMS-078-05.75-H-D-A | |
|---|---|
DigiKey Part Number | QMS-078-05.75-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-05.75-H-D-A |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-078-05.75-H-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | $39.56359 | $1,542.98 |
| Unit Price without GST: | $39.56359 |
|---|---|
| Unit Price with GST: | $43.51995 |

