104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-052-04.25-L-D-A-GP-P-TR

DigiKey Part Number
SAM14229TR-ND - Tape & Reel (TR)
SAM14229CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QFS-052-04.25-L-D-A-GP-P-TR
Description
CONN RCPT 104POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-052-04.25-L-D-A-GP-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
10mm, 11mm, 14mm
Number of Positions
104
Height Above Board
0.278" (7.06mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.37000$30.37
10$25.81100$258.11
25$24.19360$604.84
50$23.03920$1,151.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$18.78540$2,817.81
300$18.67503$5,602.51
Manufacturers Standard Package
Unit Price without GST:$30.37000
Unit Price with GST:$33.40700