
MTSW-132-12-T-D-645 | |
|---|---|
DigiKey Part Number | 612-MTSW-132-12-T-D-645-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-132-12-T-D-645 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-132-12-T-D-645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.645" (16.38mm) |
Series | Contact Length - Post 0.285" (7.24mm) |
Packaging Bulk | Overall Contact Length 1.030" (26.16mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.32000 | $6.32 |
| Unit Price without GST: | $6.32000 |
|---|---|
| Unit Price with GST: | $6.95200 |

