
MIS-057-01-L-D-K-TR | |
|---|---|
DigiKey Part Number | 612-MIS-057-01-L-D-K-TR-ND - Tape & Reel (TR) 612-MIS-057-01-L-D-K-TRCT-ND - Cut Tape (CT) 612-MIS-057-01-L-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIS-057-01-L-D-K-TR |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | MIS-057-01-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 16mm, 18.75mm, 22mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.51000 | $20.51 |
| 10 | $17.42900 | $174.29 |
| 25 | $16.33800 | $408.45 |
| 50 | $15.55780 | $777.89 |
| 100 | $15.18390 | $1,518.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $12.89547 | $6,125.35 |
| 950 | $11.90892 | $11,313.47 |
| Unit Price without GST: | $20.51000 |
|---|---|
| Unit Price with GST: | $22.56100 |

