
MMSD-06-28-F-13.00-D-K-LDX | |
|---|---|
DigiKey Part Number | 612-MMSD-06-28-F-13.00-D-K-LDX-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-06-28-F-13.00-D-K-LDX |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.83000 | $8.83 |
| Unit Price without GST: | $8.83000 |
|---|---|
| Unit Price with GST: | $9.71300 |

