
HTSS-104-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-HTSS-104-01-L-DV-P-TR-ND - Tape & Reel (TR) 612-HTSS-104-01-L-DV-P-CT-ND - Cut Tape (CT) 612-HTSS-104-01-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTSS-104-01-L-DV-P-TR |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSS-104-01-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.14000 | $6.14 |
| 10 | $5.22300 | $52.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $3.52600 | $617.05 |
| 350 | $3.35774 | $1,175.21 |
| 525 | $3.26309 | $1,713.12 |
| 875 | $3.14761 | $2,754.16 |
| 1,225 | $3.07384 | $3,765.45 |
| 1,750 | $2.99750 | $5,245.62 |
| 4,375 | $2.99371 | $13,097.48 |
| Unit Price without GST: | $6.14000 |
|---|---|
| Unit Price with GST: | $6.75400 |



