


MEC8-110-02-L-DV-A-TR | |
|---|---|
DigiKey Part Number | 612-MEC8-110-02-L-DV-A-TR-ND - Tape & Reel (TR) 612-MEC8-110-02-L-DV-A-TRCT-ND - Cut Tape (CT) 612-MEC8-110-02-L-DV-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-110-02-L-DV-A-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-110-02-L-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $7.00600 | $70.06 |
| 25 | $6.56760 | $164.19 |
| 50 | $6.25360 | $312.68 |
| 100 | $5.95500 | $595.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.15405 | $1,030.81 |
| 600 | $4.82913 | $2,897.48 |
| 1,000 | $4.48949 | $4,489.49 |
| Unit Price without GST: | $8.24000 |
|---|---|
| Unit Price with GST: | $9.06400 |

