80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-140-03-F-DV-A-K-TR

DigiKey Part Number
612-LSS-140-03-F-DV-A-K-TR-ND - Tape & Reel (TR)
612-LSS-140-03-F-DV-A-K-CT-ND - Cut Tape (CT)
612-LSS-140-03-F-DV-A-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSS-140-03-F-DV-A-K-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-140-03-F-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.95000$7.95
10$6.74700$67.47
100$5.73520$573.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.81440$2,407.20
1,000$4.32702$4,327.02
2,500$3.92696$9,817.40
Manufacturers Standard Package
Unit Price without GST:$7.95000
Unit Price with GST:$8.74500