
LSS-140-03-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-140-03-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-140-03-F-DV-A-K-CT-ND - Cut Tape (CT) 612-LSS-140-03-F-DV-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-03-F-DV-A-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-140-03-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.11000 | $8.11 |
| 10 | $6.88300 | $68.83 |
| 100 | $5.84990 | $584.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.81440 | $2,407.20 |
| 1,000 | $4.32702 | $4,327.02 |
| 2,500 | $3.92696 | $9,817.40 |
| Unit Price without GST: | $8.11000 |
|---|---|
| Unit Price with GST: | $8.92100 |

