
LSHM-150-06.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14156TR-ND - Tape & Reel (TR) SAM14156CT-ND - Cut Tape (CT) SAM14156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $10.25000 | $102.50 |
| 25 | $9.60800 | $240.20 |
| 50 | $9.14900 | $457.45 |
| 100 | $8.71240 | $871.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.73843 | $2,321.53 |
| 600 | $7.50217 | $4,501.30 |
| 1,500 | $7.20683 | $10,810.25 |
| Unit Price without GST: | $12.07000 |
|---|---|
| Unit Price with GST: | $13.27700 |

