LS2-105-01-L-D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.64280
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.85200
LS2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-105-01-L-D-TR

DigiKey Part Number
LS2-105-01-L-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS2-105-01-L-D-TR
Description
CONN SELF-MATE 10POS VERT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
EDA/CAD Models
LS2-105-01-L-D-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.85205$3,140.82
Manufacturers Standard Package
Unit Price without GST:$7.85205
Unit Price with GST:$8.63726