
JW-09-04-T-S-290-140 | |
|---|---|
DigiKey Part Number | 612-JW-09-04-T-S-290-140-ND |
Manufacturer | |
Manufacturer Product Number | JW-09-04-T-S-290-140 |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.520" (13.208mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.140" (3.556mm) |
Series | Length - Stack Height 0.290" (7.366mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 9 | Termination Solder |
Pitch 0.156" (3.96mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| Unit Price without GST: | $4.38000 |
|---|---|
| Unit Price with GST: | $4.81800 |

