
JW-04-04-T-S-600-290-VS | |
|---|---|
DigiKey Part Number | 612-JW-04-04-T-S-600-290-VS-ND |
Manufacturer | |
Manufacturer Product Number | JW-04-04-T-S-600-290-VS |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.980" (24.892mm) | |
Length - Post (Mating) | 0.290" (7.366mm) | |
Length - Stack Height | 0.600" (15.240mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $2.92457 | $102.36 |
| Unit Price without GST: | $2.92457 |
|---|---|
| Unit Price with GST: | $3.21703 |

