Parametric Equivalent

IPBD-04-D-K-R | |
|---|---|
DigiKey Part Number | 612-IPBD-04-D-K-R-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-04-D-K-R |
Description | .165" POWER MATE DISCRETE WIRE S |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately |


