Image for IP5-04-05.0-S-S-1-L-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP5-04-05.0-S-S-1-L-TR

DigiKey Part Number
IP5-04-05.0-S-S-1-L-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP5-04-05.0-S-S-1-L-TR
Description
4.00 MM ISORATE 50 OHM HIGH-ISO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
IP5-04-05.0-S-S-1-L-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9.5 GHz
Number of Ports
4
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Polyamide (PA), Nylon
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$14.07093$2,110.64
Manufacturers Standard Package
Unit Price without GST:$14.07093
Unit Price with GST:$15.47802