
IDSD-10-D-08.50-G | |
|---|---|
DigiKey Part Number | IDSD-10-D-08.50-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-08.50-G |
Description | CBL ASSY SKT TO SKT 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.708' (215.90mm, 8.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-08.50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.708' (215.90mm, 8.50") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $12.36100 | $123.61 |
| 25 | $11.32720 | $283.18 |
| 50 | $10.33760 | $516.88 |
| 100 | $9.40720 | $940.72 |
| 500 | $8.93168 | $4,465.84 |
| Unit Price without GST: | $13.65000 |
|---|---|
| Unit Price with GST: | $15.01500 |

