
IDMD-14-D-03.50-G-R | |
|---|---|
DigiKey Part Number | 612-IDMD-14-D-03.50-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-14-D-03.50-G-R |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Plug to Plug, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | IDMD-14-D-03.50-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug, Reversed | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.76000 | $18.76 |
| Unit Price without GST: | $18.76000 |
|---|---|
| Unit Price with GST: | $20.63600 |

