
MMSDT-02-20-L-12.00-D-K-LDX | |
|---|---|
DigiKey Part Number | 612-MMSDT-02-20-L-12.00-D-K-LDX-ND |
Manufacturer | |
Manufacturer Product Number | MMSDT-02-20-L-12.00-D-K-LDX |
Description | CBL ASSY .100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 50 | $5.21760 | $260.88 |
| 100 | $4.42890 | $442.89 |
| 500 | $4.04052 | $2,020.26 |
| Unit Price without GST: | $6.39000 |
|---|---|
| Unit Price with GST: | $7.02900 |

