
HW-05-20-G-D-645-SM | |
|---|---|
DigiKey Part Number | 612-HW-05-20-G-D-645-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-20-G-D-645-SM |
Description | .1" BRD STACKER SMT 10 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-20-G-D-645-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | 0.645" (16.383mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | $3.98744 | $171.46 |
| Unit Price without GST: | $3.98744 |
|---|---|
| Unit Price with GST: | $4.38618 |

