
HTSW-202-05-G-S | |
|---|---|
DigiKey Part Number | 612-HTSW-202-05-G-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-202-05-G-S |
Description | CONN HEADER VERT 2POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-202-05-G-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.105" (2.67mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | 0.335" (8.51mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

