
HPW-12-04-T-S-375-125-VS | |
|---|---|
DigiKey Part Number | 612-HPW-12-04-T-S-375-125-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPW-12-04-T-S-375-125-VS |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.125" (3.180mm) | |
Length - Stack Height | 0.375" (9.525mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $7.71667 | $69.45 |
| Unit Price without GST: | $7.71667 |
|---|---|
| Unit Price with GST: | $8.48834 |

