




HSEC8-140-01-S-PV-4-1-WT | |
|---|---|
DigiKey Part Number | HSEC8-140-01-S-PV-4-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-S-PV-4-1-WT |
Description | CONN EDGE DUAL FML 84POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-S-PV-4-1-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40; 2; 2 | |
Number of Positions | 84 (80 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.05000 | $19.05 |
| 10 | $18.03500 | $180.35 |
| 25 | $17.35720 | $433.93 |
| 50 | $16.93300 | $846.65 |
| 100 | $13.27050 | $1,327.05 |
| 250 | $10.96524 | $2,741.31 |
| 500 | $10.52664 | $5,263.32 |
| Unit Price without GST: | $19.05000 |
|---|---|
| Unit Price with GST: | $20.95500 |

