


HSEC8-125-01-L-DV-A-BL-K-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-125-01-L-DV-A-BL-K-TR-ND - Tape & Reel (TR) 612-HSEC8-125-01-L-DV-A-BL-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-125-01-L-DV-A-BL-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-125-01-L-DV-A-BL-K-TR |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-125-01-L-DV-A-BL-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.27000 | $11.27 |
| 10 | $9.57600 | $95.76 |
| 25 | $8.97520 | $224.38 |
| 50 | $8.54660 | $427.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $7.26584 | $908.23 |
| 625 | $5.93910 | $3,711.94 |
| Unit Price without GST: | $11.27000 |
|---|---|
| Unit Price with GST: | $12.39700 |

