Similar

HSEC8-113-01-S-DV-A-BL | |
|---|---|
DigiKey Part Number | HSEC8-113-01-S-DV-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-S-DV-A-BL |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-S-DV-A-BL Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 13 | Contact Type Cantilever |
Number of Positions 26 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-113-01-S-DV-A-BL-TR | Samtec Inc. | 0 | HSEC8-113-01-S-DV-A-BL-TR-ND | $8.32176 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $9.07386 | $635.17 |
| Unit Price without GST: | $9.07386 |
|---|---|
| Unit Price with GST: | $9.98125 |


